Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
535071-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
048 EURO TYPE C RECEPT ST ASSY
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
5350714
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
331
Can Ship immediately
Manufacturer Stock:
6,000
can ship
12/9/24
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
30
$3.610
$108.300
60
$3.574
$214.440
120
$3.189
$382.680
150
$3.157
$473.550
300
$3.126
$937.800
450
$3.094
$1,392.300
600
+
$2.877
$1,726.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AK670/2-1
Cable Assembly USB 1m USB to USB 4 to 4 POS PL-PL
PX0833
In - Line Adapter - RJ45 - Adapter - In Line - Buccaneer Series - Jack - 8 Positions
97-3106A-22-20P
Conn Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port Automotive Medical
SEK101M025ST
Aluminum Electrolytic Capacitor - 100 µF - ±20% Tolerance - 25 V - 2.12Ohm ESR - 2000 Hrs ...
MS3102A18-1S
Conn Cylindrical Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port Automotive