Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
535089-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
096 EURO TYPE C RECEPT ST ASSY
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
5350895
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
300
Can Ship immediately
On Order:
450
can ship 1/2/25
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
30
$4.299
$128.970
60
$4.210
$252.600
120
$4.148
$497.760
150
$4.107
$616.050
300
$3.610
$1,083.000
450
$3.574
$1,608.300
600
+
$3.405
$2,043.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes