Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
535090-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
TE Connectivity / AMP Brand part 535090-5 is an efficient and reliable 096 EURO TYPE C RECEPT ST ASSY. It is designed to provide utmost convenience for your electrical connections in European Type C applications. This product offers a secure and durable connection for both residential and commercial use. With its superior design and construction, you can trust that your electrical connections will remain safe and stable.
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
5350905
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
30
$3.313
$99.390
60
$3.266
$195.960
120
$3.125
$375.000
270
$3.094
$835.380
510
$3.063
$1,562.130
1,020
$3.032
$3,092.640
2,520
$3.002
$7,565.040
5,010
+
$2.972
$14,889.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides