help desk software

535097-5

TE Connectivity / AMP Brand

120 EURO TYPE C RECEPT ST ASSY .. see full description

  • RoHS Non-Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
535097-5
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
120
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
120 EURO TYPE C RECEPT ST ASSY
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 120
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords:
5350975
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 280
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$10.43
$312.900
60
$10.28
$616.800
120
$10.13
$1,215.600
150
$9.98
$1,497.000
300
$6.14
$1,842.000
450
$4.86
$2,187.000
600 +
$4.76
$2,856.000