Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5352127-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
13
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
133
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Z-PACK,T-B MALE HEADER 133P
Product Highlights:
- Connector
- Connector Type = Type B, 19 Column
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords:
53521271
IN STOCK:
281
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
293
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$12.36
$61.800
50
$9.14
$457.000
100
$8.91
$891.000
293
$8.78
$2,572.540
585
$8.65
$5,060.250
878
$8.52
$7,480.560
1,170
+
$8.39
$9,816.300
Please Note:
Item may be subject to tariff fee if shipping within the United States