Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5352131-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Type:
Hard Metric
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
110
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Z-PACK/B RAMH.110P.
Product Highlights:
- Connector
- Connector Type = Type B, 22 Column
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords:
53521311
IN STOCK:
269
Can Ship immediately
MOQ for out of Stock Qty:
135
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$21.60
$21.600
25
$14.12
$353.000
50
$13.91
$695.500
100
$13.70
$1,370.000
135
$13.49
$1,821.150
270
$13.29
$3,588.300
405
$13.09
$5,301.450
540
+
$12.89
$6,960.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models