Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5352177-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
55
Termination Method:
PRESS FIT
Operating Temperature:
N/A
TE Connectivity's AMP Brand part 5352177-1 is a high-quality Z-PACK/M RAF connector with 55 pins. This compact and reliable connector is designed to provide secure and precise electrical connections in a variety of applications. With its exceptional performance and durability, this connector ensures efficient data transmission and long-lasting functionality. Whether used in telecommunications, industrial automation, or computer networking, the 5352177-1 connector from TE Connectivity is the perfect choice for your connectivity needs.
Product Highlights:
- Connector
- Connector Type = Type M
- Receptacle
- Interface Type = 2mm HM
- Contact Type = DIN, Signal
Search Keywords:
53521771
IN STOCK:
153
Can Ship immediately
Minimum Order:
11
Multiple:
11
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
11
$13.67
$150.370
33
$13.16
$434.280
55
$12.45
$684.750
110
$11.24
$1,236.400
253
$11.17
$2,826.010
506
$9.73
$4,923.380
1,001
+
$9.66
$9,669.660
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
![RLB0608-471KL](https://www.masterelectronics.com/images/parts/largeimages/10757133.jpg)
RLB0608-471KL
Inductor Power Wirewound 470uH 10% 796KHz 55Q-Factor Ferrite 140mA 6.5Ohm DCR RDL Bag
![RB105-DE](https://www.masterelectronics.com/upload/parts/images/large/11340445.jpg)
RB105-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
![45-074](https://www.masterelectronics.com/images/parts/largeimages/11597832.jpg)
45-074
Data T-Cutter
![859-791](https://www.masterelectronics.com/images/parts/largeimages/12740188.png)
859-791
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 20 €¦ 60 VDC - ...
![ROX1SJ3R3](https://www.masterelectronics.com/upload/parts/images/large/43733325.jpg)
ROX1SJ3R3
Flame-Proof Power Metal Oxide Film Resistor - 3.3 ohms (+/-) 5% - 1W - 350V - Through Hol...