Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5352332-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
154
Termination Method:
PRESS FIT
Operating Temperature:
N/A
2MM HM TYPE A MALE HDR 154 POS
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords:
53523321
IN STOCK:
56
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$8.43
$42.150
25
$7.24
$181.000
50
$6.78
$339.000
113
$6.68
$754.840
225
$6.58
$1,480.500
338
$6.48
$2,190.240
450
+
$6.38
$2,871.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
188834-1
Z-PACK/A M-HDR 154P.
1101M2S3AQE2
Miniature Slide Switch
R1G310-AD17-11
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 1236CFM 67dB
D-436-0128
Connector Terminals, Splice Terminal Copper Alloy Blue 18.5mm Tin Bag/Box
082-4425
RF Connector M39012/01-0501 N-Type Straight Crimp Plug for RG-9 RG-214 RG-225 RG-393 ...