5353928-2
TE Connectivity / AMP BrandUSB - A USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5353928-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
350
Package Type:
Tape
Type:
USB 2.0 Type A
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Surface Mount
Housing Material:
Thermoplastic
Number of Contacts:
4
Contact Plating:
Gold Over Palladium Nickel
Termination Method:
Solder
Operating Temperature:
N/A
The 5353928-2 is a USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle Connector Type USB - A
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Panel Mount, Surface Mount, Right Angle
Mounting Feature Flange, Horizontal
Termination Solder
Features Board Guide
Number of Ports 1
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color White
Product Highlights:
- Size = Standard
- A Series
- Receptacle
- Without Locking Feature
- 1 Ports
Search Keywords:
53539282
IN STOCK:
1,428
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.89
$39.450
25
$6.70
$167.500
50
$6.63
$331.500
100
$5.61
$561.000
350
$5.18
$1,813.000
700
$5.13
$3,591.000
1,050
$5.08
$5,334.000
2,800
+
$5.03
$14,084.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
53014-1210
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag
1011-247-1205
BKSHL, 12P, BLK, PLG,ST, NW10/13/17
OX122KE
Res Ceramic Composition 1.2K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
ERJ-2RKF2002X
Res Thick Film 0402 20K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
T9AV1D12-12
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT