Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
535541-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
37
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
06 MODIV VRT SR CE 100/115
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 6
- Number of Rows = Single
- Low Profile
Search Keywords:
5355414
Possible Replacement options available. See Alternatives
IN STOCK:
5,616
Ships today, if you order in
Minimum Order:
37
Multiple:
37
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
37
$1.048
$38.776
259
$0.914
$236.726
518
$0.879
$455.322
1,036
$0.871
$902.356
2,516
$0.862
$2,168.792
5,032
$0.853
$4,292.296
7,511
$0.845
$6,346.795
10,027
+
$0.836
$8,382.572
Please Note:
Item may be subject to tariff fee if shipping within the United States