help desk software
DATA SHEET

53555-1

TE Connectivity / AMP Brand

SOLIS SPD 22-16COMM 22-18MIL 2 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53555-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
N/A
SOLIS SPD 22-16COMM 22-18MIL 2
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
535551
IN STOCK: 4,530
Can Ship immediately
Manufacturer Stock:
25,000   can ship 12/2/24
Minimum Order:
100
Factory Lead-Time
26 Weeks can ship 5/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3134
$31.340
500
$0.2510
$125.500
3,000
$0.2302
$690.600
5,000
$0.2254
$1,127.000
8,000
$0.2200
$1,760.000
25,000
$0.2146
$5,365.000
50,000 +
$0.2125
$10,625.000
Tools/3D Models