help desk software
DATA SHEET

536356-5

TE Connectivity / AMP Brand

064 EURO TYPE C PIN BL ASSY .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
536356-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
064 EURO TYPE C PIN BL ASSY
Product Highlights:
  • Connector
  • Plug
  • Type = Type C
  • 64 Positions
  • Rows Loaded = A, C
Search Keywords:
5363565
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 850
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.74
$172.200
60
$5.63
$337.800
120
$5.55
$666.000
150
$5.46
$819.000
300
$5.38
$1,614.000
450
$5.30
$2,385.000
600 +
$5.15
$3,090.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models