help desk software
DATA SHEET

536386-5

TE Connectivity / AMP Brand

032 EURO TYPE B PIN BDLK ASSY .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
536386-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
28
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
32
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
032 EURO TYPE B PIN BDLK ASSY
Product Highlights:
  • Connector Type = Plug
  • 32 Positions
  • PCB Mount Angle = Right Angle
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords:
5363865
IN STOCK: 23
Can Ship immediately
You may purchase in-stock quantity up to 23
MOQ for In Stock Qty:
28
Available in less than min:
23
MOQ for out of Stock Qty:
140
Multiple:
28
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.55
$11.550
28
$10.50
$294.000
56
$10.34
$579.040
112
$10.19
$1,141.280
140
$10.04
$1,405.600
280
$6.17
$1,727.600
420
$4.89
$2,053.800
560 +
$4.79
$2,682.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models