help desk software
DATA SHEET

536507-1

TE Connectivity / AMP Brand

2MM FB,ASY,024,SIG,REC,SL,2.73 .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
536507-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Tube
Type:
Backplane
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
24
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
2MM FB,ASY,024,SIG,REC,SL,2.73
Product Highlights:
  • Module Type = Signal
  • 24 Signal Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 4
Search Keywords:
5365071
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 576
Can Ship immediately
Minimum Order:
48
Multiple:
48
Enter Quantity
Quantity
Unit Price
Ext. Price
48
$6.98
$335.040
96
$6.43
$617.280
144
$6.17
$888.480
288
$6.11
$1,759.680
528
$6.05
$3,194.400
1,008
$5.99
$6,037.920
2,544
$5.93
$15,085.920
5,040 +
$5.87
$29,584.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides