help desk software

536510-2

TE Connectivity / Amp Brand

RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 4 ROW, 3.53mm LEAD LENGTH .. see full description

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
536510-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tube
Type:
Backplane
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 4 ROW, 3.53mm LEAD LENGTH
Product Highlights:
  • Module Type = Signal
  • 48 Signal Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 4
Search Keywords:
5365102
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
480
Multiple:
24
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
480
$20.03
$9,614.400
960
$10.23
$9,820.800
1,440
$6.96
$10,022.400
1,920 +
$6.82
$13,094.400
DOWNLOADS