536513-5
TE Connectivity / Amp BrandPIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
536513-5
RoHS:
No
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
144
Termination Method:
PRESS FIT
Operating Temperature:
N/A
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB 2mm
Product Highlights:
- Module Type = Signal
- 144 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 5.00 mm
- PCB Mount Angle = Vertical
Search Keywords:
5365135
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
1008
Multiple:
8
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,008
$57.54
$58,000.320
2,016
$29.39
$59,250.240
3,024
$20.00
$60,480.000
4,032
+
$19.60
$79,027.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS