help desk software
DATA SHEET

536642-1

TE Connectivity / AMP Brand

Conn Backplane Power HDR 10Power POS 2mm Press Fit ST Thru-Hole .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
536642-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Type:
Backplane Power
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
10Power
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Backplane Power HDR 10Power POS 2mm Press Fit ST Thru-Hole
Product Highlights:
  • Module Type = Power
  • 10 Power Positions
  • Fixed-Board (Header)
  • Sequencing
  • Sequencing Configuration Row A = Mating Post Length 6.5mm, Termination Post Length 4.25mm
Search Keywords:
high speed, board to board, open pin field, hybrid power, mezzanine, pcb, IEC 61076-4-0X, EIA SP3179, pin, receptacle, high density, co-planar, horizontal,
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 48
Ships today, if you order in
Minimum Order:
48
Multiple:
48
Enter Quantity
Quantity
Unit Price
Ext. Price
48
$7.09
$340.320
96
$6.26
$600.960
144
$5.67
$816.480
288
$5.26
$1,514.880
432
$5.23
$2,259.360
576 +
$5.21
$3,000.960
Tools/3D Models
Product Guides