Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53835-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 53835-1 is a high-quality terminal designed for secure and reliable electrical connections. This terminal features a solis spring design, which ensures a strong and durable connection even in demanding applications. With a size range compatible with 12-10 gauge wires, this terminal provides versatility and compatibility with a wide range of wire sizes. The terminal is made from high-grade materials to ensure durability and long-lasting performance. It is ideal for use in various industries, including automotive, aerospace, and industrial applications. Trust TE Connectivity / AMP Brand part 53835-1 for your electrical connection needs.
Product Highlights:
- Terminal Shape = Spring Spade, Short
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
538351
IN STOCK:
9,300
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2676
$133.800
1,000
$0.2448
$244.800
2,500
$0.2361
$590.250
5,000
$0.2332
$1,166.000
7,500
$0.2309
$1,731.750
25,000
$0.2286
$5,715.000
50,000
+
$0.2263
$11,315.000