Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53880-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Carton
Contact Type:
Power
Gender:
N/A
Contact Size:
N/A
Wire Size:
6-10 AWG
Contact Material:
Copper
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 53880-4 is a high-quality power contact designed for locking and securing connections in electrical systems. This contact features a SRS2 design, ensuring reliable and efficient performance. With a locking system and LS PC construction, this contact provides a secure and stable connection. The contact is crimped for easy installation and optimal conductivity. It is a versatile and durable component suitable for various power applications.
Product Highlights:
- Contact
- Wire Range = 5.00-15.00² [10-6] mm [AWG]
- Product Series = Series II
- Wire Termination Type = Crimp
- Loose Piece
Search Keywords:
538804
IN STOCK:
1,649
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$1.577
$39.425
250
$1.281
$320.250
500
$1.224
$612.000
1,000
$1.172
$1,172.000
2,500
$1.123
$2,807.500
5,000
$0.943
$4,715.000
7,500
$0.929
$6,967.500
10,000
+
$0.846
$8,460.000
Product Guides