Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53887-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Carton
Type:
Mounting Lug
Dimension:
15.24 x 15.24 x 27.43 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 53887-1 is a versatile panel mount adapter designed for easy installation and secure connection. This male adapter, featuring a power lock mechanism, ensures a reliable and robust connection for various applications. Its ergonomic design allows for effortless installation and removal, making it a convenient choice for both professionals and DIY enthusiasts. Built to exceptional standards, this panel mount adapter guarantees superior performance and durability.
Product Highlights:
- Mounting Lug
- Housing Color = Blue
- Product Series = Series II
Search Keywords:
538871
IN STOCK:
2,473
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
5
$7.133
$35.665
100
$5.985
$598.500
250
$5.737
$1,434.250
500
$5.600
$2,800.000
1,000
$4.888
$4,888.000
1,500
$4.839
$7,258.500
2,000
+
$4.791
$9,582.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
53886-1
PNL MT ADAPTER,FEMALE,POWER LK
53884-3
Rectangular Connector - Self Mating - Non-Gendered - 1 Position - Locking Ramp - Crimp Ter...
8531MCQE2
Subminiature Pushbutton Switches
54330-1
CONTACT,PWR LK,SRS2,LS PC,SLDR
SPBW03G-05
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Module