help desk software
DATA SHEET

5390377-7

TE Connectivity / AMP Brand

68 POS A/P PLUG 25 CL 30AU .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5390377-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
Pack
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Pitch:
1.27 mm
Number of Contacts:
68
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 85 °C
The TE Connectivity / AMP Brand part 5390377-7 is a high-quality 68 POS A/P Plug with a 25 CL 30AU short description. Designed for efficient and reliable connections, this plug offers easy connectivity and robust performance. It has 68 positions, making it suitable for a wide range of applications. The 25 CL 30AU short description indicates that it features 25 circuit lines with a 30-gold plating, ensuring excellent electrical conductivity and resistance to corrosion. Whether used in industrial, automotive, or other electronic applications, this TE Connectivity / AMP Brand part provides a reliable and durable connection solution.
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • Wire/Cable Type = Ribbon Cable
  • Ribbon Cable Centerline Spacing = .64 mm
Search Keywords:
53903777
IN STOCK: 1,439
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2400
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.182
$25.910
500
$4.029
$2,014.500
1,000
$3.976
$3,976.000
2,400
$3.922
$9,412.800
4,800
$3.883
$18,638.400
7,200
$3.844
$27,676.800
9,600 +
$3.806
$36,537.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models