Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53942-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
20.65 x 7.92 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 53942-1 is a high-quality PIDG R 16-14 10 terminal. This terminal is suitable for a range of applications and is designed to provide reliable and secure connections. With its durable construction and excellent performance, this terminal is an ideal choice for any project or industry that requires a terminal of this type.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
539421
Different packaging options available. See Alternatives
IN STOCK:
33,197
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3527
$35.270
500
$0.2629
$131.450
3,000
$0.2454
$736.200
5,000
$0.2417
$1,208.500
8,000
$0.2381
$1,904.800
25,000
$0.2345
$5,862.500
50,000
+
$0.2310
$11,550.000
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE