Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
53942-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
20.65 x 7.92 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 53942-2 is a high-quality terminal designed for reliable electrical connections. It features a PIDG (Pre-Insulated Diamond Grip) design, ensuring a secure and efficient connection. This terminal is specifically designed for use with wires in the 16-14 AWG range, providing a versatile solution for various applications. With a quantity of 10 in each package, this terminal offers convenience and value for your electrical projects. Trust in the TE Connectivity / AMP Brand 53942-2 terminal for superior performance and durability.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
539422
Different packaging options available. See Alternatives
IN STOCK:
9,151
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4780
$23.900
500
$0.3884
$194.200
1,000
$0.3825
$382.500
2,500
$0.3551
$887.750
5,000
$0.3405
$1,702.500
10,000
$0.3235
$3,235.000
15,000
$0.3148
$4,722.000
25,000
+
$0.2862
$7,155.000
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1-172161-9
MINI UNIVERSAL M-N-L CAP 9P
1-178802-7
DYNAMIC3100S TAB HSG 8P PM X-K
2-36153-4
TERMINAL,PIDG R IR 20 10
1-66358-0
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signa...
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...