Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
54330-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Contact Type:
Power
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 54330-1 is a highly reliable power lock contact. It features an enhanced design for secure and efficient power transmission in various applications. This contact is specifically designed for use with the SRS2 connector series and is compatible with applications requiring power locking connections. With its LS (low-solder) PC (printed circuit) construction, this contact ensures reliable and secure soldering to the PCB. It is also equipped with solder termination for easy and convenient installation. Overall, this power lock contact provides dependable performance and durability for power transmission in a range of industrial and commercial applications.
Product Highlights:
- Contact
- Wire Range = 13.00-15.00² [6] mm [AWG]
- Product Series = Series II
- Wire Termination Type = Solder
- Loose Piece
Search Keywords:
543301
IN STOCK:
300
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.866
$28.660
100
$2.739
$273.900
250
$2.422
$605.500
500
$2.195
$1,097.500
1,000
$2.173
$2,173.000
2,500
$2.151
$5,377.500
5,000
$2.130
$10,650.000
7,500
+
$2.109
$15,817.500
Product Guides