help desk software
DATA SHEET

5435802-3

TE Connectivity / AMP Brand

RIGHT ANGLE DIP SW 4P AU .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5435802-3
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
N/A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / AMP Brand part 5435802-3 is a high-quality right angle DIP switch with 4 poles, featuring a gold-plated finish for excellent conductivity and durability. This versatile component is ideal for use in a wide range of electronic applications where space-saving and precise switching functionality are essential.
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Piano (Side Actuated)
  • Not Sealed
Search Keywords:
54358023
  This product is discontinued, but still in stock
IN STOCK: 2,825
Can Ship immediately
On Order:
4,800   can ship 12/18/24 
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.04
$51.000
100
$1.73
$173.000
250
$1.57
$392.500
500
$1.46
$730.000
1,000
$1.36
$1,360.000
2,500
$1.25
$3,125.000
5,000
$1.23
$6,150.000
7,500 +
$1.21
$9,075.000
RECOMMENDED REPLACEMENT
1571999-6
1571999-6
VIEW PRODUCT
Tools/3D Models