Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5447650-3
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Carton
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
29.97 x 9.35 mm
Life Cycle:
Discontinued & Replaced
BULKHEAD JACK, SMA, HEX CRIMP
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords:
54476503
This product is discontinued, but still in stock
IN STOCK:
740
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$16.59
$82.950
25
$13.66
$341.500
50
$13.45
$672.500
100
$12.64
$1,264.000
250
$12.10
$3,025.000
500
$11.76
$5,880.000
1,000
+
$11.44
$11,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
264-736
4-conductor miniature through terminal block - 2.5 mm² - with test option - center marking...
73412-0232
MCRF-to-MCRF - 50 Ohms - 1.13mm Cable Diameter - Length 65.00mm.
2900254
Relay Socket - 1 Pole - 14mm PLC-HC Basic Term. Block w/Push-In Conn. - SPDT - 24VDC - DIN...
ST5-30-1.50-L-D-P-TR
0.50 mm Micro Blade & Beam Low-Profile Header
1SNK900106R0000
CS-R2