Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
54483-4
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
HSG ASSY,PWR LK,SRS 1,4 POS
Product Highlights:
- Housing
- Number of Positions = 4
- Housing Color = Natural
- Without Mounting Flange
- Product Series = Series I
Search Keywords:
544834
IN STOCK:
546
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
143 Weeks
Quantity
Unit Price
Ext. Price
1
$15.004
$15.004
5
$13.640
$68.200
25
$11.960
$299.000
50
$11.840
$592.000
100
$11.720
$1,172.000
200
$9.900
$1,980.000
300
$9.800
$2,940.000
400
+
$9.520
$3,808.000
DOWNLOADS