Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
54748-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 54748-1 is a high-quality terminal designed with a 90-degree angle for easy wire installation and management. It features a PG 4 1/4 connector, making it suitable for a variety of industrial applications. This terminal ensures reliable and secure electrical connections, saving time and effort in wiring tasks. It is a durable and efficient solution, perfect for professionals and DIY enthusiasts alike.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Bent 90 Degrees
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
547481
IN STOCK:
1,441
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
5
$4.204
$21.020
50
$2.653
$132.650
100
$2.598
$259.800
300
$2.572
$771.600
500
$2.546
$1,273.000
1,000
$2.521
$2,521.000
2,500
$2.496
$6,240.000
5,000
+
$2.471
$12,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JANTX1N4246
Rectifier Diode Switching 400V 1A 5000ns 2-Pin Case A Bag
1384-BK
PP180-CNT-#4 AWG (B00374P8)
1754449
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
MDR-100-24
AC/DC Power Supply - 1 Output - 24V@4A - 96W
HTB-22I-R
Fuse Holder 20A 250V Panel Mount Quick Connect Carton