help desk software
DATA SHEET

54754-1

TE Connectivity / AMP Brand

TERMINAL R 90 DEG PG 6 1/4 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
54754-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 54754-1 is a high-quality terminal designed for use in a variety of applications. This terminal features a 90-degree angle, allowing for easy installation and connection in tight spaces. With a PG 6 1/4 size, it is perfect for accommodating a range of wire sizes. Made with durable materials, this terminal provides reliable performance and long-lasting durability. It is a versatile and practical solution for a variety of electrical projects.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Bent 90 Degrees
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
547541
IN STOCK: 3,113
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.829
$182.900
300
$1.746
$523.800
500
$1.706
$853.000
1,000
$1.678
$1,678.000
2,500
$1.620
$4,050.000
5,000
$1.588
$7,940.000
7,500
$1.572
$11,790.000
10,000 +
$1.556
$15,560.000
Tools/3D Models