Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
54774-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Multiple Stud Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5,4.16,4.82 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
PG R 22-16COM 22-18MIL 6-8-10
Product Highlights:
- Terminal Shape = Multiple Stud
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
547742
IN STOCK:
15,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5857
$29.285
1,000
$0.3650
$365.000
2,500
$0.3596
$899.000
3,750
$0.3560
$1,335.000
7,500
$0.3524
$2,643.000
11,250
$0.3489
$3,925.125
15,000
+
$0.3454
$5,181.000
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE