Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5177986-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
650
Package Type:
Tape
Circuit Application:
Signal
Connector & Contact Terminates To:
Printed Circuit Board
PCB Mount Alignment:
With
Packaging Reel Diameter:
.5 in
Housing Temperature Rating:
High
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Mating Tab Thickness:
.008 in, .2 mm
Housing Material:
Matte
Insulation Resistance:
2 MΩ
Mating Entry Location:
Top
Contact Base Material:
Brass
Number of Positions:
160
Contact Mating Area Plating Material:
Gold
PCB Mount Alignment Type:
Positioning Bosses
Stackable:
Yes
Contact Current Rating (Max):
.5 A
Packaging Quantity:
650
PCB Contact Termination Area Plating Material Finish:
Matte
Contact Type:
Tab
Connector Height:
.197 in, 5 mm
Mating Alignment Type:
Polarization
Centerline (Pitch):
.031 in, .8 mm
Dielectric Withstanding Voltage (Max):
500 VAC
PCB Mount Orientation:
Vertical
Mating Alignment:
With
PCB Connector Assembly Type:
PCB Mount Header
Stack Height:
.197 in, .354 in, .512 in, .669 in, 13 mm, 17 mm, 5 mm, 9 mm
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Contact Termination Area Plating Material:
Tin
Connector System:
Board-to-Board
Operating Voltage:
100 VAC
Connector Mounting Type:
Board Mount
Contact Mating Area Plating Material Finish:
Matte
Contact Layout:
Inline
Termination Method to Printed Circuit Board:
Surface Mount
Mating Tab Width:
.016 in, .4 mm
Sealable:
No
Board-to-Board Configuration:
Parallel
PCB Mount Retention:
Without
UL Flammability Rating:
UL 94V-0
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Assembly Process Feature:
Pick and Place Cover
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
Assembly Process Feature Material:
Steel
Header Type:
Fully Shrouded
Primary Product Color:
Natural
Packaging Type:
Tape & Reel
0.8FH,P05H.5,160,30/Sn,TR,SC
Product Highlights:
- Plug
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 160
- In-Line Contact Layout
Search Keywords:
551779868
IN STOCK:
0
MOQ for out of Stock Qty:
325
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
325
$25.27
$8,212.750
650
$13.34
$8,671.000
975
$9.17
$8,940.750
1,300
+
$8.99
$11,687.000
Tools/3D Models
Product Guides