Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179009-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R09H.5,040,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 40
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 9.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
551790091
IN STOCK:
36
Can Ship immediately
You may purchase in-stock quantity up to 36
MOQ for In Stock Qty:
44
Available in less than min:
36
MOQ for out of Stock Qty:
1650
Multiple:
22
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$2.20
$2.200
44
$2.00
$88.000
506
$1.73
$875.380
1,012
$1.54
$1,558.480
1,650
$1.51
$2,491.500
3,300
$1.47
$4,851.000
4,950
$1.45
$7,177.500
6,600
+
$1.43
$9,438.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-1
0.8FH,P05H.5,040,08/Sn,TU
5177986-1
0.8FH,P05H.5,040,08/Sn,TR,SC
5-5177986-1
0.8FH,P05H.5,040,30/Sn,TR,SC
1-5177986-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R
1-5179030-1
0.8FH,P07H.5,040,30/Sn,TU
2-5177986-1
0.8FH,P07H.5,040,08/Sn,TR,SC
5084615-1
0.8FH,P06H.5,040,30/Sn,TU
5179029-1
0.8FH,P06H.5,040,08/Sn,TU
5179030-1
0.8FH,P07H.5,040,08/Sn,TU
3-5177986-1
0.8FH,P08H.5,040,08/Sn,TR,SC
5179031-1
0.8FH,P08H.5,040,08/Sn,TU
6123001-1
0.8FH,P08H.5,040,30/Sn,TR,SC
6123002-1
0.8FH,P08H.5,040,30/Sn,TU