Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179009-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R09H.5,060,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 60
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
551790092
IN STOCK:
69
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
1200
Multiple:
16
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$6.446
$6.446
16
$5.860
$93.760
256
$5.770
$1,477.120
512
$5.690
$2,913.280
1,200
$5.600
$6,720.000
2,400
$2.960
$7,104.000
3,600
$2.030
$7,308.000
4,800
+
$1.990
$9,552.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-2
0.8FH,P05H.5,060,08/Sn,TU
5177986-2
0.8FH,P05H.5,060,08/Sn,TR,SC
5084614-2
0.8FH,P05H.5,060,30/Sn,TU
1-5177986-2
0.8FH,P06H.5,060,08/Sn,TR,SC
2-5177986-2
0.8FH,P07H.5,060,08/Sn,TR,SC
5-5177986-2
0.8FH,P05H.5,060,30/Sn,TR,SC
5084615-2
0.8FH,P06H.5,060,30/Sn,TU
5179029-2
0.8FH,P06H.5,060,08/Sn,TU
5179030-2
0.8FH,P07H.5,060,08/Sn,TU
1-5179030-2
0.8FH,P07H.5,060,30/Sn,TU
3-5177986-2
0.8FH,P08H.5,060,08/Sn,TR,SC
5179031-2
0.8FH,P08H.5,060,08/Sn,TU
6123001-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R
6123002-2
0.8FH,P08H.5,060,30/Sn,TU