Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179009-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R09H.5,100,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 100
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
551790094
IN STOCK:
18,707
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$6.14
$61.400
250
$3.80
$950.000
500
$3.70
$1,850.000
750
$3.65
$2,737.500
1,500
$3.59
$5,385.000
2,250
$3.54
$7,965.000
3,000
+
$3.49
$10,470.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-4
0.8FH,P05H.5,100,08/Sn,TU
5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
5177986-4
0.8FH,P05H.5,100,08/Sn,TR,SC
5084614-4
0.8FH,P05H.5,100,30/Sn,TU
5-5177986-4
0.8FH,P05H.5,100,30/Sn,TR,SC
5179029-4
0.8FH,P06H.5,100,08/Sn,TU
2-5179230-4
0.8FH,P06H.5,100,08/Sn,TU,SC
1-5177986-4
0.8FH,P06H.5,100,08/Sn,TR,SC
5084615-4
0.8FH,P06H.5,100,30/Sn,TU
6-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R
5179030-4
0.8FH,P07H.5,100,08/Sn,TU
2-5177986-4
0.8FH,P07H.5,100,08/Sn,TR,SC
1-5179030-4
0.8FH,P07H.5,100,30/Sn,TU
5179031-4
0.8FH,P08H.5,100,08/Sn,TU
3-5177986-4
0.8FH,P08H.5,100,08/Sn,TR,SC
6123001-4
0.8FH,P08H.5,100,30/Sn,TR,SC
6123002-4
0.8FH,P08H.5,100,30/Sn,TU