Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179009-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
160
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R09H.5,160,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 160
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
551790098
IN STOCK:
1,362
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
450
Multiple:
6
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
6
$10.34
$62.040
102
$8.80
$897.600
252
$8.67
$2,184.840
450
$8.55
$3,847.500
900
$7.94
$7,146.000
1,350
$7.48
$10,098.000
1,800
+
$7.36
$13,248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-8
0.8FH,P05H.5,160,08/Sn,TU
5177986-8
0.8FH,P05H.5,160,08/Sn,TR,SC
5084614-8
0.8FH,P05H.5,160,30/Sn,TU
5-5177986-8
0.8FH,P05H.5,160,30/Sn,TR,SC
5179029-8
0.8FH,P06H.5,160,08/Sn,TU
2-5179230-8
0.8FH,P06H.5,160,08/Sn,TU,SC
5084615-8
0.8FH,P06H.5,160,30/Sn,TU
5179030-8
0.8FH,P07H.5,160,08/Sn,TU
1-5179030-8
0.8FH,P07H.5,160,30/Sn,TU
5179031-8
0.8FH,P08H.5,160,08/Sn,TU
3-5177986-8
0.8FH,P08H.5,160,08/Sn,TR,SC
6123002-8
0.8FH,P08H.5,160,30/Sn,TU