Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179010-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1100
Package Type:
Bag
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R13H.5,040,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 40
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
551790101
IN STOCK:
6,061
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
550
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.39
$23.900
100
$2.01
$201.000
250
$1.73
$432.500
550
$1.69
$929.500
1,100
$1.66
$1,826.000
1,650
$1.64
$2,706.000
2,200
+
$1.60
$3,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-1
0.8FH,P05H.5,040,08/Sn,TU
5177986-1
0.8FH,P05H.5,040,08/Sn,TR,SC
5-5177986-1
0.8FH,P05H.5,040,30/Sn,TR,SC
5179029-1
0.8FH,P06H.5,040,08/Sn,TU
1-5177986-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R
5084615-1
0.8FH,P06H.5,040,30/Sn,TU
5179030-1
0.8FH,P07H.5,040,08/Sn,TU
2-5177986-1
0.8FH,P07H.5,040,08/Sn,TR,SC
1-5179030-1
0.8FH,P07H.5,040,30/Sn,TU
5179031-1
0.8FH,P08H.5,040,08/Sn,TU
3-5177986-1
0.8FH,P08H.5,040,08/Sn,TR,SC
6123002-1
0.8FH,P08H.5,040,30/Sn,TU
6123001-1
0.8FH,P08H.5,040,30/Sn,TR,SC
CUSTOMERS
ALSO BOUGHT
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...
120957-1
UPM EXPANDED PIN ASSEMBLY
5650478-5
DIN 41612 Connector - 48 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
640923-1
RECEPT,PIDG FASTON 22-18 110
6469081-1
Connector - HM-Zd Series - 60 Contacts - 2.5 mm - Receptacle - Press Fit - 6 Rows.