Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179010-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R13H.5,080,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 80
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
551790103
IN STOCK:
311
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
300
Multiple:
12
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
12
$7.84
$94.080
60
$7.73
$463.800
108
$7.61
$821.880
300
$7.50
$2,250.000
600
$3.97
$2,382.000
900
$2.79
$2,511.000
1,200
+
$2.73
$3,276.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5084614-3
0.8FH,P05H.5,080,30/Sn,TU
5-5177986-3
0.8FH,P05H.5,080,30/Sn,TR,SC
5179029-3
0.8FH,P06H.5,080,08/Sn,TU
2-5179230-3
0.8FH,P06H.5,080,08/Sn,TU,SC
1-5177986-3
0.8FH,P06H.5,080,08/Sn,TR,SC
6-5177986-3
0.8FH,P06H.5,080,30/Sn,TR,SC
5179030-3
0.8FH,P07H.5,080,08/Sn,TU
2-5177986-3
0.8FH,P07H.5,080,08/Sn,TR,SC
1-5179030-3
0.8FH,P07H.5,080,30/Sn,TU
5179031-3
0.8FH,P08H.5,080,08/Sn,TU
3-5177986-3
0.8FH,P08H.5,080,08/Sn,TR,SC
6123002-3
0.8FH,P08H.5,080,30/Sn,TU
6123001-3
0.8FH,P08H.5,080,30/Sn,TR,SC
5177984-3
0.8FH,P05H.5,080,08/Sn,TU
5177986-3
0.8FH,P05H.5,080,08/Sn,TR,SC
5179230-3
0.8FH,P05H.5,080,08/Sn,TU,SC