Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179010-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R13H.5,100,08/Sn,TU
Product Highlights:
- Receptacle
- Number of Positions = 100
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
551790104
IN STOCK:
6,924
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.82
$54.100
50
$10.66
$533.000
100
$10.51
$1,051.000
250
$10.34
$2,585.000
500
$5.48
$2,740.000
750
$3.86
$2,895.000
1,000
+
$3.77
$3,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-4
0.8FH,P05H.5,100,08/Sn,TU
5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
5177986-4
0.8FH,P05H.5,100,08/Sn,TR,SC
5084614-4
0.8FH,P05H.5,100,30/Sn,TU
5-5177986-4
0.8FH,P05H.5,100,30/Sn,TR,SC
5179029-4
0.8FH,P06H.5,100,08/Sn,TU
2-5179230-4
0.8FH,P06H.5,100,08/Sn,TU,SC
1-5177986-4
0.8FH,P06H.5,100,08/Sn,TR,SC
5084615-4
0.8FH,P06H.5,100,30/Sn,TU
6-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R
5179030-4
0.8FH,P07H.5,100,08/Sn,TU
2-5177986-4
0.8FH,P07H.5,100,08/Sn,TR,SC
1-5179030-4
0.8FH,P07H.5,100,30/Sn,TU
5179031-4
0.8FH,P08H.5,100,08/Sn,TU
3-5177986-4
0.8FH,P08H.5,100,08/Sn,TR,SC
6123001-4
0.8FH,P08H.5,100,30/Sn,TR,SC
6123002-4
0.8FH,P08H.5,100,30/Sn,TU