Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179180-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R09H.5,060,08/Sn,TR,SC
Product Highlights:
- Housing Gender = Receptacle
- 60 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
- Gold (8) Contact Plating, Mating Area, Material
Search Keywords:
551791802
IN STOCK:
665
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$5.39
$53.900
50
$5.31
$265.500
100
$5.23
$523.000
250
$5.15
$1,287.500
500
$3.17
$1,585.000
750
$2.51
$1,882.500
1,000
+
$2.46
$2,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
5177984-2
0.8FH,P05H.5,060,08/Sn,TU
5177986-2
0.8FH,P05H.5,060,08/Sn,TR,SC
5084614-2
0.8FH,P05H.5,060,30/Sn,TU
1-5177986-2
0.8FH,P06H.5,060,08/Sn,TR,SC
2-5177986-2
0.8FH,P07H.5,060,08/Sn,TR,SC
5-5177986-2
0.8FH,P05H.5,060,30/Sn,TR,SC
5084615-2
0.8FH,P06H.5,060,30/Sn,TU
5179029-2
0.8FH,P06H.5,060,08/Sn,TU
5179030-2
0.8FH,P07H.5,060,08/Sn,TU
1-5179030-2
0.8FH,P07H.5,060,30/Sn,TU
3-5177986-2
0.8FH,P08H.5,060,08/Sn,TR,SC
5179031-2
0.8FH,P08H.5,060,08/Sn,TU
6123001-2
Conn Fine Pitch Connector PL 60 POS 0.8mm Solder ST Top Entry SMD T/R
6123002-2
0.8FH,P08H.5,060,30/Sn,TU