Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179180-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R09H.5,080,08/Sn,TR,SC
Product Highlights:
- Receptacle
- Number of Positions = 80
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
551791803
IN STOCK:
1,870
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.88
$54.400
100
$10.71
$1,071.000
250
$10.55
$2,637.500
375
$10.40
$3,900.000
750
$5.50
$4,125.000
1,125
$3.87
$4,353.750
1,500
+
$3.80
$5,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
5177984-3
0.8FH,P05H.5,080,08/Sn,TU
5179230-3
0.8FH,P05H.5,080,08/Sn,TU,SC
5177986-3
0.8FH,P05H.5,080,08/Sn,TR,SC
1-5177986-3
0.8FH,P06H.5,080,08/Sn,TR,SC
2-5179230-3
0.8FH,P06H.5,080,08/Sn,TU,SC
5-5177986-3
0.8FH,P05H.5,080,30/Sn,TR,SC
5084614-3
0.8FH,P05H.5,080,30/Sn,TU
5179029-3
0.8FH,P06H.5,080,08/Sn,TU
6-5177986-3
0.8FH,P06H.5,080,30/Sn,TR,SC
1-5179030-3
0.8FH,P07H.5,080,30/Sn,TU
2-5177986-3
0.8FH,P07H.5,080,08/Sn,TR,SC
3-5177986-3
0.8FH,P08H.5,080,08/Sn,TR,SC
5179030-3
0.8FH,P07H.5,080,08/Sn,TU
5179031-3
0.8FH,P08H.5,080,08/Sn,TU
6123001-3
0.8FH,P08H.5,080,30/Sn,TR,SC
6123002-3
0.8FH,P08H.5,080,30/Sn,TU