Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179180-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R09H.5,100,08/Sn,TR,SC
Product Highlights:
- Receptacle
- Number of Positions = 100
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 9.00 mm, 10.00 mm, 11.00 mm, 12.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
551791804
IN STOCK:
28,500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$10.69
$53.450
50
$9.98
$499.000
100
$9.00
$900.000
200
$8.87
$1,774.000
400
$8.39
$3,356.000
600
$8.26
$4,956.000
800
+
$7.64
$6,112.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
5177984-4
0.8FH,P05H.5,100,08/Sn,TU
5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
5177986-4
0.8FH,P05H.5,100,08/Sn,TR,SC
1-5177986-4
0.8FH,P06H.5,100,08/Sn,TR,SC
2-5179230-4
0.8FH,P06H.5,100,08/Sn,TU,SC
5-5177986-4
0.8FH,P05H.5,100,30/Sn,TR,SC
5084614-4
0.8FH,P05H.5,100,30/Sn,TU
5084615-4
0.8FH,P06H.5,100,30/Sn,TU
5179029-4
0.8FH,P06H.5,100,08/Sn,TU
1-5179030-4
0.8FH,P07H.5,100,30/Sn,TU
2-5177986-4
0.8FH,P07H.5,100,08/Sn,TR,SC
3-5177986-4
0.8FH,P08H.5,100,08/Sn,TR,SC
5179030-4
0.8FH,P07H.5,100,08/Sn,TU
5179031-4
0.8FH,P08H.5,100,08/Sn,TU
6-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R
6123001-4
0.8FH,P08H.5,100,30/Sn,TR,SC
6123002-4
0.8FH,P08H.5,100,30/Sn,TU