Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-5179180-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R09H.5,120,08/Sn,TR,SC
Product Highlights:
- Receptacle
- Family Name = Free Height
- .80 mm Centerline
- Number of Positions = 120
- In-Line Contact Layout
Search Keywords:
551791805
IN STOCK:
800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.71
$38.550
50
$6.59
$329.500
100
$6.49
$649.000
200
$6.39
$1,278.000
400
$6.30
$2,520.000
600
$6.20
$3,720.000
800
+
$6.11
$4,888.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
5177984-5
0.8FH,P05H.5,120,08/Sn,TU
5179230-5
0.8FH,P05H.5,120,08/Sn,TU,SC
5177986-5
0.8FH,P05H.5,120,08/Sn,TR,SC
1-5177986-5
0.8FH,P06H.5,120,08/Sn,TR,SC
5-5177986-5
0.8FH,P05H.5,120,30/Sn,TR,SC
5084614-5
0.8FH,P05H.5,120,30/Sn,TU
5084615-5
0.8FH,P06H.5,120,30/Sn,TU
5179029-5
0.8FH,P06H.5,120,08/Sn,TU
6-5177986-5
0.8FH,P06H.5,120,30/Sn,TR,SC
1-5179030-5
0.8FH,P07H.5,120,30/Sn,TU
2-5177986-5
0.8FH,P07H.5,120,08/Sn,TR,SC
3-5177986-5
0.8FH,P08H.5,120,08/Sn,TR,SC
5179030-5
0.8FH,P07H.5,120,08/Sn,TU
5179031-5
0.8FH,P08H.5,120,08/Sn,TU
6123001-5
0.8FH,P08H.5,120,30/Sn,TR,SC
6123002-5
0.8FH,P08H.5,120,30/Sn,TU