Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552008-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Strain Relief Cover
Dimension:
64.01 x 39.5 x 15.37 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 552008-1 is a KIT, COVER designed for use with 180 degree connectors with 50 positions. This cover provides protection and security for your connectors, ensuring optimal performance and longevity.
Product Highlights:
- Cover
- Cover Type = Strain Relief
- Snap-On Cover/Strain Relief Retention Method
- 180° Cable Exit Angle
- Number of Positions = 50
Search Keywords:
5520081
IN STOCK:
865
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$3.714
$18.570
50
$2.149
$107.450
100
$1.934
$193.400
250
$1.869
$467.250
500
$1.831
$915.500
1,000
$1.590
$1,590.000
2,500
$1.551
$3,877.500
5,000
+
$1.502
$7,510.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
229974-1
I/O Connector - 50 Contacts - Plug - IDC / IDT - Champ-Lok Series - Cable Mount.
229968-1
COVER,DUST,PLUG,BLUE,CHAMP
5229912-1
D-Sub Connector - Plug - 50 Position - 2 Rows - 26 to 24 AWG Solid Wire Size, .33 mm² Stra...
5229911-1
SCREW,PAN HD,''CHAMP PACKAGING
5229911-2
SCREW, PAN HD, CAPTIVE