Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-520314-7
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Tray
Type:
FFC Connector
Number of Contacts:
7
Pitch:
2.54 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Dimension:
22.68 x 8.96 x 4.83 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5-520314-7 is a Triomate Assembly with a 7-pin configuration and a pitch of 2.54mm. It is made with high-quality materials and features a Low Dynamic Friction (LDFR) design, ensuring efficient and reliable connections. This assembly is ideal for a wide range of applications, offering a convenient and secure solution for electrical connections.
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- 7 Positions
- Number of Rows = Single
Search Keywords:
55203147
IN STOCK:
99,854
Can Ship immediately
Minimum Order:
180
Multiple:
180
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
180
$0.5995
$107.910
540
$0.5560
$300.240
1,080
$0.5005
$540.540
2,520
$0.4806
$1,211.112
5,040
$0.4758
$2,398.032
7,560
$0.4710
$3,560.760
10,080
$0.4663
$4,700.304
15,120
+
$0.4617
$6,980.904
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
TSW-106-07-G-D
Board-To-Board Connector - 2.54 mm - 12 Contact - Header - Through Hole - 2 Rows.
TSW-102-08-G-S
Board-To-Board Connector - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row.
SLW-116-01-G-S
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Bulk
TSW-105-07-G-D
Board-To-Board Connector - Unshrouded - 2.54 mm - 10 Contacts - Header - Through Hole.
RS285G05A2URT
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.57N SMD Automotive T/R