5-520315-4
TE Connectivity / AMP BrandFFC / FPC Board Connector - Wire-to-Board - 4 Position - 0.100" (2.54mm) Pitch - 1A - 250V - Kinked Pin Termination - Straight - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-520315-4
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
285
Package Type:
Tray
Type:
FFC Connector
Number of Contacts:
4
Pitch:
2.54 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Dimension:
12.9 x 4.83 x 6.93 mm
Operating Temperature:
N/A
The 5-520315-4 from TE Connectivity / AMP Brand is through hole mounting straight FFC / FPC board connector with 4 position, 0.100" (2.54mm) pitch and kinked pin termination. This wire-to-board connector has 1A max. contact current rating and 250V voltage rating. Operating temperature range is from -55 to 105 °C ( -67 to 221 °F ).
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 4
- Number of Rows = Single
Search Keywords:
55203154
IN STOCK:
10,248
Ships today, if you order in
Manufacturer Stock:
47,880
can ship
12/9/24
Minimum Order:
285
Multiple:
285
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
285
$0.4331
$123.434
570
$0.4103
$233.871
1,140
$0.3716
$423.624
2,565
$0.3653
$936.995
5,130
$0.3616
$1,855.008
7,695
$0.3580
$2,754.810
10,260
$0.3545
$3,637.170
15,105
+
$0.3509
$5,300.345
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
3-643814-4
04P MTA100 CONN ASSY POL RIB
640456-4
04P MTA100 HDR ASSY F/L SQ STR
6PCV-06-006
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 25A
7101-24-1010
High-Reliability Multi-pole Reed Relay, 1 Form A
SSF-LXH555YD
T1.8Mm Rt Ang Ind, 585 Yellow Diffused Rohs Compliant: Yes |Lumex SSF-LXH555YD