Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5-520424-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Type:
SDL
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
1.27 mm
Gender:
PL
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-20 to 80 °C
4 SDL RND PLUG ASSY 50 SERIES
Product Highlights:
- Connector
- Cable Type = Round
- Plug
- Product Series = 50 Series
- Receptacle Configuration = Standard
Search Keywords:
55204241
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
250
$10.67
$2,667.500
500
$5.65
$2,825.000
750
$3.98
$2,985.000
1,000
+
$3.90
$3,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS