552118-1
TE Connectivity / Amp BrandConn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
552118-1
RoHS:
No
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Type:
IEEE 488
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port
Product Highlights:
- Receptacle
- Number of Positions = 50
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords:
intermateable, high density, wave solder, edge connector, vertical mount connector, insulation displacement, CHAMP-LOK, shielded, 0.8mm, .050, .085 Centerline Miniature Ribbon Connectors (CHAMP), ribbon cable, input/output, pcb connectors, AMPHENOL, Centronics
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
DOWNLOADS