help desk software
DATA SHEET

552173-1

TE Connectivity / AMP Brand

ASSY, PLUG, 50 POS, C SLOT .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552173-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
ASSY, PLUG, 50 POS, C SLOT
Product Highlights:
  • Connector
  • Number of Positions = 50
  • Standard Profile
  • Plug
  • Not Shielded
Search Keywords:
5521731
  This product is discontinued, but still in stock
IN STOCK: 478
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.51
$32.550
25
$5.72
$143.000
50
$5.43
$271.500
125
$5.18
$647.500
250
$5.13
$1,282.500
375
$5.07
$1,901.250
500 +
$4.53
$2,265.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models