Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552274-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Number of Contacts:
36
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Introducing the TE Connectivity / AMP Brand part 552274-1, also known as an ASSY, PLUG, 36 POS, B SLOT. This high-quality component is designed to provide a reliable connection for your electronic devices with 36 positions and a B slot configuration. Trust in the TE Connectivity / AMP Brand for superior performance and durability.
Product Highlights:
- Connector
- Number of Positions = 36
- Standard Profile
- Plug
- Not Shielded
Search Keywords:
5522741
IN STOCK:
962
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$9.29
$46.450
25
$7.97
$199.250
50
$7.82
$391.000
100
$7.01
$701.000
300
$6.94
$2,082.000
500
$6.50
$3,250.000
1,000
$6.13
$6,130.000
2,500
+
$6.07
$15,175.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
908-41600
RF Connector MMCX Straight Solder Plug for .047 Semi-Rigid 50 Ohm
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...