Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
552283-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
PL
Termination Method:
IDT
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
ASSY, PLUG, 24 POS, B SLOT
Product Highlights:
- Connector
- Number of Positions = 24
- Product Category = Connectors
- Plug
- Not Shielded
Search Keywords:
5522831
This product is discontinued, but still in stock
IN STOCK:
3,081
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.74
$48.700
25
$9.03
$225.750
50
$8.83
$441.500
100
$7.41
$741.000
300
$7.33
$2,199.000
500
$7.26
$3,630.000
1,000
+
$7.18
$7,180.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-552001-1
Receptacle Connector - 50 Position - Free Hanging (In-Line) IDC/IDT.
2-552271-1
ASSY, RCPT, 14 POS, B SLOT
5229912-1
D-Sub Connector - Plug - 50 Position - 2 Rows - 26 to 24 AWG Solid Wire Size, .33 mm² Stra...
552011-1
90 DEG COVER KIT 50 POS BLACK
552032-1
ASSY, PLUG, 50 POS, B SLOT